
Category | Cable Group RG-405 (.085" Semi Rigid) |
Mfr | Fastening Type Snap-On |
Series | Frequency - Max 22 GHz |
Packaging Bulk | Number of Ports 1 |
Part Status Obsolete | Housing Color Gold |
Connector Style | Center Contact Material Beryllium Copper |
Connector Type Plug, Male Pin | Body Material Stainless Steel |
Contact Termination Crimp | Body Finish Gold |
Shield Termination Crimp | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Panel Mount | Voltage Rating 335 V |
Mounting Feature Bulkhead - Front Side Nut | Base Product Number |

