
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Function | Termination | |
Frequency | 0Hz ~ 4GHz | |
RF Type | General Purpose | |
Secondary Attributes | 10W | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard SMD | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 16,21272 € | 4.053,18 € |
| Unit Price without VAT: | 16,21272 € |
|---|---|
| Unit Price with VAT: | 19,29314 € |

