New at DigiKey
RF IC Termination General Purpose 0Hz ~ 4GHz 10W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0732870760

DigiKey Part Number
900-0732870760-ND
Manufacturer
Manufacturer Product Number
0732870760
Description
100 OHM 10 W GOLD RES TERMINATIO
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
RF IC Termination General Purpose 0Hz ~ 4GHz 10W
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Function
Termination
Frequency
0Hz ~ 4GHz
RF Type
General Purpose
Secondary Attributes
10W
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Nonstandard SMD
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
25016,21272 €4.053,18 €
Manufacturers Standard Package
Unit Price without VAT:16,21272 €
Unit Price with VAT:19,29314 €