New Product
RF Attenuators 10dB 0 Hz ~ 18 GHz 50 Ohms 1W Nonstandard SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0732870751

DigiKey Part Number
900-0732870751-ND
Manufacturer
Manufacturer Product Number
0732870751
Description
ATTENUATOR CHIP 10 DB 18 GHZ TIN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RF Attenuators 10dB 0 Hz ~ 18 GHz 50 Ohms 1W Nonstandard SMD
Datasheet
 Datasheet
EDA/CAD Models
0732870751 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Attenuation Value
10dB
Manufacturer
Molex
Frequency Range
0 Hz ~ 18 GHz
Series
Power (Watts)
1W
Packaging
Box
Impedance
50 Ohms
Part Status
Active
Package / Case
Nonstandard SMD
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Box
QuantityUnit PriceExt Price
116,95000 €16,95 €
1014,40600 €144,06 €
2513,50360 €337,59 €
5012,85920 €642,96 €
10012,24570 €1.224,57 €
25011,47968 €2.869,92 €
50010,93244 €5.466,22 €
Manufacturers Standard Package
Unit Price without VAT:16,95000 €
Unit Price with VAT:20,17050 €