
0732870744 | |
|---|---|
DigiKey Part Number | 900-0732870744-ND |
Manufacturer | |
Manufacturer Product Number | 0732870744 |
Description | ATTENUATOR CHIP 1 DB 18 GHZ TIN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 1dB 0 Hz ~ 18 GHz 50 Ohms 4W Nonstandard SMD |
Datasheet | Datasheet |
EDA/CAD Models | 0732870744 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Attenuation Value | 1dB | |
Frequency Range | 0 Hz ~ 18 GHz | |
Power (Watts) | 4W | |
Impedance | 50 Ohms | |
Grade | - | |
Qualification | - | |
Package / Case | Nonstandard SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,16000 € | 17,16 € |
| 10 | 14,58700 € | 145,87 € |
| 25 | 13,67360 € | 341,84 € |
| 50 | 13,02100 € | 651,05 € |
| 100 | 12,39990 € | 1.239,99 € |
| 250 | 11,62420 € | 2.906,05 € |
| 500 | 11,07006 € | 5.535,03 € |
| Unit Price without VAT: | 17,16000 € |
|---|---|
| Unit Price with VAT: | 20,42040 € |

