New at DigiKey
RF Attenuators 2dB 0 Hz ~ 18 GHz 50 Ohms Nonstandard SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0732870732

DigiKey Part Number
900-0732870732-ND
Manufacturer
Manufacturer Product Number
0732870732
Description
ATTENUATOR CHIP 2 DB 18 GHZ SILV
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RF Attenuators 2dB 0 Hz ~ 18 GHz 50 Ohms Nonstandard SMD
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Attenuation Value
2dB
Manufacturer
Molex
Frequency Range
0 Hz ~ 18 GHz
Series
Impedance
50 Ohms
Packaging
Bulk
Package / Case
Nonstandard SMD
Part Status
Active
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
50010,80752 €5.403,76 €
Manufacturers Standard Package
Unit Price without VAT:10,80752 €
Unit Price with VAT:12,86095 €