
0732870718 | |
|---|---|
DigiKey Part Number | 900-0732870718-ND |
Manufacturer | |
Manufacturer Product Number | 0732870718 |
Description | ATTENUATOR CHIP 8 DB 8 GHZ TIN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 8dB 0 Hz ~ 8 GHz 50 Ohms Nonstandard SMD |
Datasheet | Datasheet |
EDA/CAD Models | 0732870718 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Attenuation Value | 8dB | |
Frequency Range | 0 Hz ~ 8 GHz | |
Power (Watts) | - | |
Impedance | 50 Ohms | |
Grade | - | |
Qualification | - | |
Package / Case | Nonstandard SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,79000 € | 17,79 € |
| 10 | 15,12100 € | 151,21 € |
| 25 | 14,17320 € | 354,33 € |
| 50 | 13,49720 € | 674,86 € |
| 100 | 12,85320 € | 1.285,32 € |
| 250 | 12,04924 € | 3.012,31 € |
| 500 | 11,47486 € | 5.737,43 € |
| Unit Price without VAT: | 17,79000 € |
|---|---|
| Unit Price with VAT: | 21,17010 € |

