New at DigiKey
RF Attenuators 5dB 0 Hz ~ 8 GHz 50 Ohms Nonstandard SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0732870715

DigiKey Part Number
900-0732870715-ND
Manufacturer
Manufacturer Product Number
0732870715
Description
ATTENUATOR CHIP 5 DB 8 GHZ TIN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RF Attenuators 5dB 0 Hz ~ 8 GHz 50 Ohms Nonstandard SMD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Attenuation Value
5dB
Frequency Range
0 Hz ~ 8 GHz
Power (Watts)
-
Impedance
50 Ohms
Grade
-
Qualification
-
Package / Case
Nonstandard SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
50011,71212 €5.856,06 €
Manufacturers Standard Package
Unit Price without VAT:11,71212 €
Unit Price with VAT:13,93742 €