New Product
RF Attenuators 8dB 0 Hz ~ 8 GHz 50 Ohms Nonstandard SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0732870708

DigiKey Part Number
900-0732870708-ND
Manufacturer
Manufacturer Product Number
0732870708
Description
ATTENUATOR CHIP 8 DB 8 GHZ SILVE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RF Attenuators 8dB 0 Hz ~ 8 GHz 50 Ohms Nonstandard SMD
Datasheet
 Datasheet
EDA/CAD Models
0732870708 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Attenuation Value
8dB
Manufacturer
Molex
Frequency Range
0 Hz ~ 8 GHz
Series
Impedance
50 Ohms
Packaging
Box
Package / Case
Nonstandard SMD
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Box
QuantityUnit PriceExt Price
117,03000 €17,03 €
1014,47600 €144,76 €
2513,56960 €339,24 €
5012,92180 €646,09 €
10012,30540 €1.230,54 €
25011,53576 €2.883,94 €
50010,98580 €5.492,90 €
Manufacturers Standard Package
Unit Price without VAT:17,03000 €
Unit Price with VAT:20,26570 €