
0732870701 | |
|---|---|
DigiKey Part Number | 900-0732870701-ND |
Manufacturer | |
Manufacturer Product Number | 0732870701 |
Description | ATTENUATOR CHIP 1 DB 8 GHZ SILVE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 1dB 0 Hz ~ 8 GHz 50 Ohms 5W Nonstandard SMD |
Datasheet | Datasheet |
EDA/CAD Models | 0732870701 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Attenuation Value | 1dB | |
Frequency Range | 0 Hz ~ 8 GHz | |
Power (Watts) | 5W | |
Impedance | 50 Ohms | |
Grade | - | |
Qualification | - | |
Package / Case | Nonstandard SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,25000 € | 17,25 € |
| 10 | 14,65900 € | 146,59 € |
| 25 | 13,74040 € | 343,51 € |
| 50 | 13,08460 € | 654,23 € |
| 100 | 12,46040 € | 1.246,04 € |
| 250 | 11,68100 € | 2.920,25 € |
| 500 | 11,12410 € | 5.562,05 € |
| Unit Price without VAT: | 17,25000 € |
|---|---|
| Unit Price with VAT: | 20,52750 € |

