Terminator Coax Connector Plug, Male Pin SMA 50 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0732870620

DigiKey Part Number
900-0732870620-ND
Manufacturer
Manufacturer Product Number
0732870620
Description
SMA M 26.5 GHZ TERMINATION
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Terminator Coax Connector Plug, Male Pin SMA 50 Ohms
Datasheet
 Datasheet
EDA/CAD Models
0732870620 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Box
Part Status
Active
Connector Style
SMA
Connector Type
Plug, Male Pin
Frequency - Max
26.5 GHz
Impedance
50 Ohms
Mounting Type
Free Hanging, Cap
Body Finish
-
Contact Material
Beryllium Copper
Contact Finish
Gold
Features
-
Body Material
Stainless Steel
Dielectric Material
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 48
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
191,22000 €91,22 €
1077,54700 €775,47 €
2572,69680 €1.817,42 €
5069,23080 €3.461,54 €
10066,77460 €6.677,46 €
Manufacturers Standard Package
Unit Price without VAT:91,22000 €
Unit Price with VAT:108,55180 €