
0732870000 | |
|---|---|
DigiKey Part Number | 900-0732870000-ND |
Manufacturer | |
Manufacturer Product Number | 0732870000 |
Description | SMA M-F 18 GHZ 0 DB ATTENUATOR W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 0dB 0 Hz ~ 18 GHz 50 Ohms 2W SMA In-Line Module |
Datasheet | Datasheet |
EDA/CAD Models | 0732870000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Attenuation Value | 0dB | |
Frequency Range | 0 Hz ~ 18 GHz | |
Power (Watts) | 2W | |
Impedance | 50 Ohms | |
Grade | - | |
Qualification | - | |
Package / Case | SMA In-Line Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,75000 € | 47,75 € |
| 10 | 40,59000 € | 405,90 € |
| 25 | 38,05040 € | 951,26 € |
| 50 | 36,23580 € | 1.811,79 € |
| 100 | 34,50810 € | 3.450,81 € |
| 250 | 32,89536 € | 8.223,84 € |
| Unit Price without VAT: | 47,75000 € |
|---|---|
| Unit Price with VAT: | 56,82250 € |

