
0732860440 | |
|---|---|
DigiKey Part Number | 900-0732860440-ND |
Manufacturer | |
Manufacturer Product Number | 0732860440 |
Description | 2 X 25 2500PF PI STYLE FILTER PL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | LC (Pi) EMI Filter 3rd Order Low Pass 1 Channel C = 2500pF 5 A Module |
Datasheet | Datasheet |
EDA/CAD Models | 0732860440 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Low Pass | |
Filter Order | 3rd | |
Technology | LC (Pi) | |
Number of Channels | 1 | |
Center / Cutoff Frequency | 1.3MHz (Cutoff) | |
Attenuation Value | 41dB @ 100MHz, 9dB @ 10MHz, 70dB @ 1GHz, 54dB @ 200MHz, 15dB @ 20MHz, 70dB @ 500MHz, 28dB @ 50MHz, 4dB @ 5MHz | |
Resistance - Channel (Ohms) | - | |
Current | 5 A | |
Values | C = 2500pF | |
ESD Protection | No | |
Operating Temperature | - | |
Applications | General Purpose | |
Voltage - Rated | 50V | |
Mounting Type | Through Hole | |
Package / Case | Module | |
Size / Dimension | 3.560" L x 0.500" W (90.42mm x 12.70mm) | |
Height | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 154,97260 € | 7.748,63 € |
| Unit Price without VAT: | 154,97260 € |
|---|---|
| Unit Price with VAT: | 184,41739 € |

