100 pF Feed Through Capacitor 100V 3 A Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0732860210

DigiKey Part Number
900-0732860210-ND
Manufacturer
Manufacturer Product Number
0732860210
Description
CAP FEEDTHRU 100PF 25% 100V MOD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
100 pF Feed Through Capacitor 100V 3 A Module
Datasheet
 Datasheet
EDA/CAD Models
0732860210 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
-
Packaging
Box
Part Status
Active
Type
Feed Through
Capacitance
100 pF
Tolerance
±25%
Voltage - Rated
100V
Current
3 A
DC Resistance (DCR) (Max)
-
Operating Temperature
-
Insertion Loss
1dB @ 100MHz
Temperature Coefficient
-
Ratings
-
Mounting Type
-
Package / Case
Module
Size / Dimension
1.560" L x 0.500" W (39.62mm x 12.70mm)
Height (Max)
-
Thread Size
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
187,66000 €87,66 €
1074,51500 €745,15 €
2569,85360 €1.746,34 €
5066,52340 €3.326,17 €
10063,92390 €6.392,39 €
Manufacturers Standard Package
Unit Price without VAT:87,66000 €
Unit Price with VAT:104,31540 €