
0732843041 | |
|---|---|
DigiKey Part Number | 900-0732843041-ND |
Manufacturer | |
Manufacturer Product Number | 0732843041 |
Description | CONN D-SUB RCPT 9POS SOLDER CUP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 0732843041 Models |
Category | Flange Feature Housing/Shell (Unthreaded) |
Mfr | Termination Solder Cup |
Series | Primary Material Metal |
Packaging Box | Shell Material, Finish Zinc, Nickel Plated |
Part Status Active | Contact Finish Gold |
Connector Style | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Receptacle, Female Sockets | Material Flammability Rating UL94 V-0 |
Number of Positions | Voltage Rating 50V |
Number of Rows 2 | Dielectric Material Polyester, Glass Filled |
Mounting Type | Contact Material Beryllium Copper |
Shell Size, Connector Layout 1 (DE, E) | Operating Temperature -55°C ~ 125°C |
Contact Type Signal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 71,32000 € | 71,32 € |
| 10 | 60,62000 € | 606,20 € |
| 25 | 56,82760 € | 1.420,69 € |
| 50 | 54,11820 € | 2.705,91 € |
| 100 | 51,53890 € | 5.153,89 € |
| Unit Price without VAT: | 71,32000 € |
|---|---|
| Unit Price with VAT: | 84,87080 € |

