
0732842001 | |
|---|---|
DigiKey Part Number | 900-0732842001-ND |
Manufacturer | |
Manufacturer Product Number | 0732842001 |
Description | 50 PIN PLUG-SOCKET 4000PF PI ADA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector D-Sub, 50 Pin Female To D-Sub, 50 Pin Male Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 0732842001 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Molex | Shielding Shielded |
Series | Shell Material, Finish Zinc, Nickel Plated |
Packaging Box | Contact Finish Gold |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style Connector Saver | Voltage Rating 50 V |
Convert To (Adapter End) D-Sub, 50 Pin Female | Current Rating (Amps) 5 A |
Convert From (Adapter End) D-Sub, 50 Pin Male | Operating Temperature -55°C ~ 125°C |
Number of Rows 3 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0732841971 | Molex | 43 | 900-0732841971-ND | 189,22000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 251,73000 € | 251,73 € |
| 10 | 214,01000 € | 2.140,10 € |
| 25 | 200,63040 € | 5.015,76 € |
| Unit Price without VAT: | 251,73000 € |
|---|---|
| Unit Price with VAT: | 299,55870 € |

