
0732841040 | |
|---|---|
DigiKey Part Number | 900-0732841040-ND |
Manufacturer | |
Manufacturer Product Number | 0732841040 |
Description | CONN D-SUB PLUG 9POS SOLDER CUP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 0732841040 Models |
Category | Flange Feature Cable Side (4-40) |
Mfr | Termination Solder Cup |
Series | Primary Material Metal |
Packaging Box | Shell Material, Finish Zinc, Nickel Plated |
Part Status Active | Contact Finish Gold |
Connector Style | Contact Finish Thickness 15.0µin (0.38µm) |
Connector Type Plug, Male Pins | Material Flammability Rating UL94 V-0 |
Number of Positions | Voltage Rating 50V |
Number of Rows 2 | Dielectric Material Polyester, Glass Filled |
Mounting Type | Contact Material Beryllium Copper |
Shell Size, Connector Layout 1 (DE, E) | Operating Temperature -55°C ~ 125°C |
Contact Type Signal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,83000 € | 72,83 € |
| 10 | 61,90900 € | 619,09 € |
| 25 | 58,03560 € | 1.450,89 € |
| 50 | 55,26820 € | 2.763,41 € |
| 100 | 52,63400 € | 5.263,40 € |
| Unit Price without VAT: | 72,83000 € |
|---|---|
| Unit Price with VAT: | 86,66770 € |

