
0732840650 | |
|---|---|
DigiKey Part Number | 900-0732840650-ND |
Manufacturer | |
Manufacturer Product Number | 0732840650 |
Description | CONN D-SUB PLUG 15POS R/A SOLDER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 0732840650 Models |
Category | Flange Feature Board Side (4-40) |
Mfr | Termination Solder |
Series | Primary Material Metal |
Packaging Box | Shell Material, Finish Zinc, Nickel Plated |
Part Status Active | Contact Finish Gold |
Connector Style | Contact Finish Thickness 15.0µin (0.38µm) |
Connector Type Plug, Male Pins | Material Flammability Rating UL94 V-0 |
Number of Positions | Backset Spacing 0.590" (14.99mm) |
Number of Rows 2 | Voltage Rating 50V |
Mounting Type | Dielectric Material Polyester, Glass Filled |
Shell Size, Connector Layout 2 (DA, A) | Contact Material Beryllium Copper |
Contact Type Signal | Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 101,36000 € | 101,36 € |
| 10 | 86,15900 € | 861,59 € |
| 25 | 80,77000 € | 2.019,25 € |
| 50 | 76,91960 € | 3.845,98 € |
| 100 | 73,25400 € | 7.325,40 € |
| Unit Price without VAT: | 101,36000 € |
|---|---|
| Unit Price with VAT: | 120,61840 € |

