Adapter Connector D-Sub, 44 HD, Male To D-Sub, 44 HD, Female Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0732830361

DigiKey Part Number
900-0732830361-ND
Manufacturer
Manufacturer Product Number
0732830361
Description
44 PIN PLUG-SOCKET 4000PF C HD A
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Adapter Connector D-Sub, 44 HD, Male To D-Sub, 44 HD, Female Free Hanging (In-Line)
Datasheet
 Datasheet
EDA/CAD Models
0732830361 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Box
Part Status
Active
Connector Style
Connector Saver
Convert To (Adapter End)
D-Sub, 44 HD, Male
Convert From (Adapter End)
D-Sub, 44 HD, Female
Number of Rows
3
Mounting Type
Free Hanging (In-Line)
Features
-
Shielding
Shielded
Shell Material, Finish
Zinc, Nickel Plated
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Includes
-
Voltage Rating
100 V
Current Rating (Amps)
3 A
Housing Color
-
Operating Temperature
-55°C ~ 125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1315,50000 €315,50 €
10268,22100 €2.682,21 €
25251,45440 €6.286,36 €
Manufacturers Standard Package
Unit Price without VAT:315,50000 €
Unit Price with VAT:375,44500 €