


0732830341 | |
|---|---|
DigiKey Part Number | 900-0732830341-ND |
Manufacturer | |
Manufacturer Product Number | 0732830341 |
Description | 26 PIN PLUG-SOCKET 4000PF C HD A |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector D-Sub, 26 HD, Male To D-Sub, 26 HD, Female Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 0732830341 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Molex | Shielding Shielded |
Series | Shell Material, Finish Zinc, Nickel Plated |
Packaging Box | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 50.0µin (1.27µm) |
Connector Style Connector Saver | Material Flammability Rating UL94 V-0 |
Convert To (Adapter End) D-Sub, 26 HD, Male | Voltage Rating 100 V |
Convert From (Adapter End) D-Sub, 26 HD, Female | Current Rating (Amps) 3 A |
Number of Rows 3 | Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 213,53000 € | 213,53 € |
| 10 | 181,52900 € | 1.815,29 € |
| 25 | 170,17920 € | 4.254,48 € |
| 50 | 164,07320 € | 8.203,66 € |
| Unit Price without VAT: | 213,53000 € |
|---|---|
| Unit Price with VAT: | 254,10070 € |

