
0732764180 | |
|---|---|
DigiKey Part Number | 900-0732764180-ND |
Manufacturer | |
Manufacturer Product Number | 0732764180 |
Description | N PLUG RA 50 OHMS FOR RG213 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | N Type Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line), Right Angle Crimp |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Mfr | Frequency - Max 11 GHz |
Series | Number of Ports 1 |
Packaging Bulk | Housing Color Silver |
Part Status Active | Center Contact Material Brass |
Connector Style | Body Material Brass |
Connector Type Plug, Male Pin | Body Finish Tri-Metal |
Contact Termination Crimp | Center Contact Plating Gold |
Shield Termination Crimp | Dielectric Material Tetrafluoroethylene (TFE) |
Impedance 50 Ohms | Voltage Rating 1000 V |
Mounting Type Free Hanging (In-Line), Right Angle | Base Product Number |
Cable Group RG-213 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 336 | 31,05196 € | 10.433,46 € |
| Unit Price without VAT: | 31,05196 € |
|---|---|
| Unit Price with VAT: | 36,95183 € |

