
0732762780 | |
|---|---|
DigiKey Part Number | 900-0732762780-ND |
Manufacturer | |
Manufacturer Product Number | 0732762780 |
Description | N JACK, STRAIGHT IP68 50 OHM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | N Type Connector Jack, Female Socket 50 Ohms Panel Mount, Threaded Solder |
Datasheet | Datasheet |
Category | Frequency - Max 11 GHz |
Mfr | Number of Ports 1 |
Series | Housing Color Silver |
Packaging Bulk | Ingress Protection IP68 - Dust Tight, Waterproof |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Brass |
Connector Type Jack, Female Socket | Body Finish Nickel |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Tetrafluoroethylene (TFE) |
Impedance 50 Ohms | Voltage Rating 1000 V |
Mounting Type Panel Mount, Threaded | Base Product Number |
Fastening Type Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 672 | 12,82126 € | 8.615,89 € |
| Unit Price without VAT: | 12,82126 € |
|---|---|
| Unit Price with VAT: | 15,25730 € |

