



0732762360 | |
|---|---|
DigiKey Part Number | WM9544-ND |
Manufacturer | |
Manufacturer Product Number | 0732762360 |
Description | CONN N PLUG STR 50 OHM CRIMP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | N Type Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Crimp or Solder |
Datasheet | Datasheet |
Category | Frequency - Max 11 GHz |
Mfr | Number of Ports 1 |
Series | Housing Color Silver |
Packaging Bulk | Center Contact Material Brass |
Part Status Active | Includes 3 pcs - 1 Connector, 1 Contact, 1 Ferrule |
Connector Style | Body Material Brass |
Connector Type Plug, Male Pin | Body Finish Nickel |
Contact Termination Crimp or Solder | Center Contact Plating Gold |
Shield Termination Crimp | Operating Temperature -55°C ~ 125°C |
Impedance 50 Ohms | Voltage Rating 1000 V |
Mounting Type Free Hanging (In-Line) | Mating Cycles 500 |
Cable Group RG-58 | Base Product Number |
Fastening Type Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,38000 € | 17,38 € |
| 10 | 14,77300 € | 147,73 € |
| 25 | 13,84760 € | 346,19 € |
| 50 | 13,18660 € | 659,33 € |
| 100 | 12,55770 € | 1.255,77 € |
| 250 | 11,77212 € | 2.943,03 € |
| 500 | 11,21096 € | 5.605,48 € |
| Unit Price without VAT: | 17,38000 € |
|---|---|
| Unit Price with VAT: | 20,68220 € |

