
0732762190 | |
|---|---|
DigiKey Part Number | 900-0732762190-ND |
Manufacturer | |
Manufacturer Product Number | 0732762190 |
Description | N JACK R/A BLKHD IP68 50 OHM LMR |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | N Type Connector Jack, Female Socket 50 Ohms Panel Mount, Right Angle Solder |
Datasheet | Datasheet |
Category | Cable Group LMR-100 |
Mfr | Fastening Type Threaded |
Series | Frequency - Max 11 GHz |
Packaging Bulk | Number of Ports 1 |
Part Status Active | Housing Color Silver |
Connector Style | Ingress Protection IP68 - Dust Tight, Waterproof |
Connector Type Jack, Female Socket | Center Contact Material Beryllium Copper |
Contact Termination Solder | Body Material Brass |
Shield Termination Crimp | Body Finish Nickel |
Impedance 50 Ohms | Center Contact Plating Gold |
Mounting Type Panel Mount, Right Angle | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Feature Bulkhead - Rear Side Nut | Voltage Rating 1000 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 336 | 35,61768 € | 11.967,54 € |
| Unit Price without VAT: | 35,61768 € |
|---|---|
| Unit Price with VAT: | 42,38504 € |

