
0732761960 | |
|---|---|
DigiKey Part Number | 900-0732761960-ND |
Manufacturer | |
Manufacturer Product Number | 0732761960 |
Description | N JACK 4 HOLE FANGE FM 50 OHM IP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | N Type Connector Jack, Female Socket 50 Ohms Panel Mount Crimp |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Mfr | Frequency - Max 11 GHz |
Series | Number of Ports 1 |
Packaging Bulk | Housing Color Silver |
Part Status Active | Ingress Protection IP68 - Dust Tight, Waterproof |
Connector Style | Center Contact Material Beryllium Copper |
Connector Type Jack, Female Socket | Body Material Brass |
Contact Termination Crimp | Body Finish Nickel |
Shield Termination Crimp | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Tetrafluoroethylene (TFE) |
Mounting Type Panel Mount | Voltage Rating 1000 V |
Mounting Feature Flange | Base Product Number |
Cable Group RG-174, 188, 316 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 336 | 23,21744 € | 7.801,06 € |
| Unit Price without VAT: | 23,21744 € |
|---|---|
| Unit Price with VAT: | 27,62875 € |

