
0732761770 | |
|---|---|
DigiKey Part Number | 900-0732761770-ND |
Manufacturer | |
Manufacturer Product Number | 0732761770 |
Description | N PLUG STR CLAMP STYLE 50 OHM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | N Type Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Mfr | Frequency - Max 11 GHz |
Series | Number of Ports 1 |
Packaging Bulk | Housing Color Silver |
Part Status Active | Center Contact Material Brass |
Connector Style | Body Material Brass |
Connector Type Plug, Male Pin | Body Finish Nickel |
Contact Termination Solder | Center Contact Plating Silver |
Shield Termination Clamp | Dielectric Material Tetrafluoroethylene (TFE) |
Impedance 50 Ohms | Voltage Rating 1000 V |
Mounting Type Free Hanging (In-Line) | Base Product Number |
Cable Group RG-223, 400 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.008 | 25,57093 € | 25.775,50 € |
| Unit Price without VAT: | 25,57093 € |
|---|---|
| Unit Price with VAT: | 30,42941 € |

