
0732761500 | |
|---|---|
DigiKey Part Number | 900-0732761500-ND |
Manufacturer | |
Manufacturer Product Number | 0732761500 |
Description | N JCK BULKHEAD RG316 50OHMS IP67 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | N Type Connector Jack, Female Socket 50 Ohms Panel Mount Crimp |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Mfr | Frequency - Max 11 GHz |
Series | Number of Ports 1 |
Packaging Bulk | Housing Color Silver |
Part Status Active | Ingress Protection IP68 - Dust Tight, Waterproof |
Connector Style | Center Contact Material Beryllium Copper |
Connector Type Jack, Female Socket | Body Material Brass |
Contact Termination Crimp | Body Finish Nickel |
Shield Termination Crimp | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Panel Mount | Voltage Rating 1000 V |
Mounting Feature Bulkhead - Front Side Nut | Base Product Number |
Cable Group RG-316 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 210 | 21,45500 € | 4.505,55 € |
| Unit Price without VAT: | 21,45500 € |
|---|---|
| Unit Price with VAT: | 25,53145 € |

