Parametric Equivalent
Parametric Equivalent

0732760731 | |
|---|---|
DigiKey Part Number | 900-0732760731-ND |
Manufacturer | |
Manufacturer Product Number | 0732760731 |
Description | N JACK BH PCB 50 OHM HARDWARE IN |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | N Type Connector Jack, Female Socket 50 Ohms Board Edge, End Launch; Panel Mount Solder |
Datasheet | Datasheet |
Category | Mounting Feature Bulkhead - Front Side Nut |
Mfr | Fastening Type Threaded |
Series | Frequency - Max 11 GHz |
Packaging Bulk | Number of Ports 1 |
Part Status Active | Housing Color Silver |
Connector Style | Center Contact Material Beryllium Copper |
Connector Type Jack, Female Socket | Body Material Brass |
Contact Termination Solder | Body Finish Nickel |
Shield Termination Solder | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Board Edge, End Launch; Panel Mount | Voltage Rating 1000 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0732760730 | Molex | 0 | 900-0732760730-ND | 40,28980 € | Parametric Equivalent |
| 0732762481 | Molex | 0 | 900-0732762481-ND | 110,32288 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.008 | 5,23994 € | 5.281,86 € |
| Unit Price without VAT: | 5,23994 € |
|---|---|
| Unit Price with VAT: | 6,23553 € |



