
Category | Cable Group RG-316DS |
Mfr | Fastening Type Threaded |
Series | Frequency - Max 11 GHz |
Packaging Bulk | Number of Ports 1 |
Part Status Active | Housing Color Silver |
Connector Style | Ingress Protection IP68 - Dust Tight, Waterproof |
Connector Type Jack, Female Socket | Center Contact Material Beryllium Copper |
Contact Termination Solder | Body Material Brass |
Shield Termination Crimp | Body Finish Nickel |
Impedance 50 Ohms | Center Contact Plating Gold |
Mounting Type Panel Mount | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Feature Bulkhead - Front Side Nut | Voltage Rating 1000 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 252 | 11,27143 € | 2.840,40 € |
| Unit Price without VAT: | 11,27143 € |
|---|---|
| Unit Price with VAT: | 13,41300 € |

