
Category | Fastening Type Threaded |
Mfr | Frequency - Max 11 GHz |
Series | Number of Ports 1 |
Packaging Bulk | Housing Color Silver |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Brass |
Connector Type Jack, Female Socket | Body Finish Nickel |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Voltage Rating 1000 V |
Mounting Type Panel Mount, Threaded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.008 | 5,71641 € | 5.762,14 € |
| Unit Price without VAT: | 5,71641 € |
|---|---|
| Unit Price with VAT: | 6,80253 € |

