Parametric Equivalent

0732520310 | |
|---|---|
DigiKey Part Number | 900-0732520310-ND |
Manufacturer | |
Manufacturer Product Number | 0732520310 |
Description | 2.92MM MALE FOR .047 CABLE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.92mm Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Cable Group 0.047" Semi Rigid |
Series | Fastening Type Threaded |
Packaging Bulk | Frequency - Max 40 GHz |
Part Status Active | Number of Ports 1 |
Connector Style | Housing Color Silver |
Connector Type Plug, Male Pin | Center Contact Material Beryllium Copper |
Contact Termination Solder | Body Material Stainless Steel |
Shield Termination Solder | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polyetherimide (PEI) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1511-60133 | Amphenol SV Microwave | 17 | 1678-1511-60133-ND | 125,14000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 51,00084 € | 12.750,21 € |
| Unit Price without VAT: | 51,00084 € |
|---|---|
| Unit Price with VAT: | 60,69100 € |


