Image for 0732520162 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0732520162

DigiKey Part Number
900-0732520162-ND
Manufacturer
Manufacturer Product Number
0732520162
Description
2.92MM JACKPCBCOMPRESSION W/SLOT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2.92mm Connector Jack, Female Socket 50 Ohms Surface Mount Solder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Threaded
Mfr
Number of Ports
1
Series
Housing Color
Silver
Packaging
Bulk
Center Contact Material
Beryllium Copper
Part Status
Active
Body Material
Stainless Steel
Connector Style
Center Contact Plating
Gold
Connector Type
Jack, Female Socket
Dielectric Material
Ethylenterafluorineethylene (ETFE), Polytetrafluoroethylene (PTFE)
Contact Termination
Solder
Operating Temperature
-65°C ~ 165°C
Shield Termination
Solder
Voltage Rating
350 V
Impedance
50 Ohms
Mating Cycles
500
Mounting Type
Surface Mount
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
8037,25925 €2.980,74 €
Manufacturers Standard Package
Unit Price without VAT:37,25925 €
Unit Price with VAT:44,33851 €