SMA Connector Jack, Female Socket 50 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0732519691

DigiKey Part Number
0732519691-ND
Manufacturer
Manufacturer Product Number
0732519691
Description
SMA JACK EDGE MNT,IP67, 50 OHM
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
SMA Connector Jack, Female Socket 50 Ohms
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Connector Style
Mfr
Connector Type
Jack, Female Socket
Series
Impedance
50 Ohms
Packaging
Bulk
Ingress Protection
IP67 - Dust Tight, Waterproof
Part Status
Active
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.0802,91646 €3.149,78 €
Manufacturers Standard Package
Unit Price without VAT:2,91646 €
Unit Price with VAT:3,47059 €