Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Category | Mounting Type Through Hole, Right Angle |
Mfr | Fastening Type Threaded |
Series | Frequency - Max 18 GHz |
Packaging Bulk | Number of Ports 1 |
Part Status Active | Housing Color Gold |
Connector Style | Center Contact Material Beryllium Copper |
Connector Type Jack, Female Socket | Body Material Brass |
Contact Termination Solder | Body Finish Gold |
Shield Termination Solder | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0732512204 | Molex | 0 | 900-0732512204-ND | 4,04876 € | Parametric Equivalent |
| 0732513080 | Molex | 0 | 900-0732513080-ND | 6,43153 € | Parametric Equivalent |
| 0732513460 | Molex | 0 | 900-0732513460-ND | 2,77011 € | Parametric Equivalent |
| 0733910081 | Molex | 0 | 900-0733910081-ND | 4,13230 € | Parametric Equivalent |
| 0733910083 | Molex | 864 | WM26450-ND | 10,26000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.400 | 4,88071 € | 6.832,99 € |
| Unit Price without VAT: | 4,88071 € |
|---|---|
| Unit Price with VAT: | 5,80804 € |
















