Parametric Equivalent

0732515620 | |
|---|---|
DigiKey Part Number | 900-0732515620-ND |
Manufacturer | |
Manufacturer Product Number | 0732515620 |
Description | SMA JACK, REV VERTICAL PCB TYPE |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Jack, Female Socket 50 Ohms Panel Mount, Through Hole Solder |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Mfr | Frequency - Max 18 GHz |
Series | Number of Ports 1 |
Packaging Bulk | Housing Color Silver |
Part Status Active | Center Contact Material Brass |
Connector Style | Body Material Brass |
Connector Type Jack, Female Socket | Body Finish Nickel |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Voltage Rating 500 V |
Mounting Type Panel Mount, Through Hole | Base Product Number |
Mounting Feature Bulkhead - Front Side Nut |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 142-0701-426 | Cinch Connectivity Solutions Johnson | 0 | 142-0701-426-ND | 115,25504 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.080 | 1,82829 € | 1.974,55 € |
| Unit Price without VAT: | 1,82829 € |
|---|---|
| Unit Price with VAT: | 2,17567 € |


