
0732514967 | |
|---|---|
DigiKey Part Number | 900-0732514967-ND |
Manufacturer | |
Manufacturer Product Number | 0732514967 |
Description | SMA JACK RA BLKHD RM PCB TH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Jack, Female Socket 50 Ohms Through Hole, Right Angle Solder |
Category | Fastening Type Threaded |
Mfr | Number of Ports 1 |
Series | Housing Color Silver |
Packaging Bulk | Center Contact Material Beryllium Copper |
Part Status Active | Body Material Brass |
Connector Style | Body Finish Gold |
Connector Type Jack, Female Socket | Center Contact Plating Gold |
Contact Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Shield Termination Solder | Operating Temperature -65°C ~ 165°C |
Impedance 50 Ohms | Voltage Rating 500 V |
Mounting Type Through Hole, Right Angle | Mating Cycles 500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 5,36388 € | 5.363,88 € |
| Unit Price without VAT: | 5,36388 € |
|---|---|
| Unit Price with VAT: | 6,38302 € |

