0732514433 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 2,51663 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 3,29223 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions Johnson
In Stock: 55.947
Unit Price: 3,23000 €
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions Johnson
In Stock: 240
Unit Price: 8,46000 €
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions Johnson
In Stock: 12.053
Unit Price: 6,87000 €
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions Johnson
In Stock: 0
Unit Price: 2,97400 €
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions Johnson
In Stock: 694
Unit Price: 6,79000 €
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions Johnson
In Stock: 11.089
Unit Price: 5,73000 €
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions Johnson
In Stock: 0
Unit Price: 7,04000 €
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions Johnson
In Stock: 75
Unit Price: 8,46000 €
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions Johnson
In Stock: 0
Unit Price: 8,47568 €
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions Johnson
In Stock: 77
Unit Price: 21,28000 €
Datasheet
0732514430
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0732514433

DigiKey Part Number
900-0732514433-ND
Manufacturer
Manufacturer Product Number
0732514433
Description
SMA JACK PCB EDGE LAUNCH TAB CON
Customer Reference
Detailed Description
SMA Connector Jack, Female Socket 50 Ohms Board Edge, End Launch Solder
Datasheet
 Datasheet
EDA/CAD Models
0732514433 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Jack, Female Socket
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Board Edge, End Launch
Mounting Feature
-
Cable Group
-
Fastening Type
Threaded
Frequency - Max
18 GHz
Number of Ports
1
Features
-
Housing Color
Gold
Ingress Protection
-
Center Contact Material
Beryllium Copper
Includes
-
Body Material
Brass
Body Finish
Gold
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-
Voltage Rating
500 V
Mating Cycles
-
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.