Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0732513850 | |
|---|---|
DigiKey Part Number | 900-0732513850-ND |
Manufacturer | |
Manufacturer Product Number | 0732513850 |
Description | SMA JACK EDGEMOUNT IP68 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Jack, Female Socket 50 Ohms Board Edge, End Launch; Panel Mount Solder |
Datasheet | Datasheet |
EDA/CAD Models | 0732513850 Models |
Category | Fastening Type Threaded |
Mfr | Frequency - Max 18 GHz |
Series | Number of Ports 1 |
Packaging Bulk | Housing Color Silver |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Brass |
Connector Type Jack, Female Socket | Body Finish Nickel |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Voltage Rating 500 V |
Mounting Type Board Edge, End Launch; Panel Mount | Base Product Number |
Mounting Feature Bulkhead - Front Side Nut |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0732513351 | Molex | 0 | 900-0732513351-ND | 2,56649 € | Parametric Equivalent |
| 142-0701-876 | Cinch Connectivity Solutions Johnson | 0 | J10152-ND | 8,32000 € | Parametric Equivalent |
| 2921-00058 | Amphenol SV Microwave | 0 | 1678-2921-00058-ND | 85,41000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.080 | 3,72386 € | 4.021,77 € |
| Unit Price without VAT: | 3,72386 € |
|---|---|
| Unit Price with VAT: | 4,43139 € |




