


0732513482 | |
|---|---|
DigiKey Part Number | WM25542-ND |
Manufacturer | |
Manufacturer Product Number | 0732513482 |
Description | CONN SMA JACK STR 50 OHM SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Jack, Female Socket 50 Ohms Surface Mount Compression |
Datasheet | Datasheet |
EDA/CAD Models | 0732513482 Models |
Category | Frequency - Max 27 GHz |
Mfr | Number of Ports 1 |
Series | Features EMI/RFI Gasket |
Packaging Bag | Housing Color Silver |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Stainless Steel |
Connector Type Jack, Female Socket | Center Contact Plating Gold |
Contact Termination Compression | Dielectric Material Polytetrafluoroethylene (PTFE) |
Shield Termination Screw | Operating Temperature -65°C ~ 165°C |
Impedance 50 Ohms | Voltage Rating 500 V |
Mounting Type Surface Mount | Mating Cycles 500 |
Mounting Feature Flange | Base Product Number |
Fastening Type Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,30000 € | 13,30 € |
| 10 | 11,30400 € | 113,04 € |
| 25 | 10,59560 € | 264,89 € |
| 50 | 10,08960 € | 504,48 € |
| 100 | 9,60830 € | 960,83 € |
| 250 | 9,00724 € | 2.251,81 € |
| 500 | 8,57786 € | 4.288,93 € |
| Unit Price without VAT: | 13,30000 € |
|---|---|
| Unit Price with VAT: | 15,82700 € |


