Parametric Equivalent

0732512840 | |
|---|---|
DigiKey Part Number | 900-0732512840-ND |
Manufacturer | |
Manufacturer Product Number | 0732512840 |
Description | SMA PLUG STR REV POL 50 OHMS RD3 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Crimp |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Mfr | Frequency - Max 18 GHz |
Series | Number of Ports 1 |
Packaging Bulk | Housing Color Gold |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Brass |
Connector Type Plug, Male Pin | Body Finish Gold |
Contact Termination Crimp | Center Contact Plating Gold |
Shield Termination Crimp | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Voltage Rating 500 V |
Mounting Type Free Hanging (In-Line) | Base Product Number |
Cable Group RG-316 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 9101-1573-003 | Radiall USA, Inc. | 0 | 2201-9101-1573-003-ND | 23,82680 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.080 | 3,98767 € | 4.306,68 € |
| Unit Price without VAT: | 3,98767 € |
|---|---|
| Unit Price with VAT: | 4,74533 € |


