Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



0732512400 | |
|---|---|
DigiKey Part Number | 0732512400-ND |
Manufacturer | |
Manufacturer Product Number | 0732512400 |
Description | CONN SMA JACK R/A 50 OHM PCB |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Jack, Female Socket 50 Ohms Panel Mount, Through Hole, Right Angle Solder |
Datasheet | Datasheet |
Category | Frequency - Max 18 GHz |
Mfr | Number of Ports 1 |
Series | Housing Color Gold |
Packaging Bulk | Center Contact Material Beryllium Copper |
Part Status Active | Includes 4 pcs - 1 Connector, 1 Lockwasher, 1 Nut, 1 Washer |
Connector Style | Body Material Brass |
Connector Type Jack, Female Socket | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Panel Mount, Through Hole, Right Angle | Voltage Rating 500 V |
Mounting Feature Bulkhead - Front Side Nut | Mating Cycles 500 |
Fastening Type Threaded | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0732512201 | Molex | 3.672 | WM5537-ND | 12,76000 € | Parametric Equivalent |
| 0732512202 | Molex | 0 | 900-0732512202-ND | 5,34490 € | Parametric Equivalent |
| 0732512203 | Molex | 1.820 | 900-0732512203-ND | 5,07000 € | Parametric Equivalent |
| 0732512206 | Molex | 0 | 900-0732512206-ND | 4,63703 € | Parametric Equivalent |
| 0732512209 | Molex | 1.060 | 900-0732512209-ND | 5,38000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 9,38999 € | 7.511,99 € |
| Unit Price without VAT: | 9,38999 € |
|---|---|
| Unit Price with VAT: | 11,17409 € |














