Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0732511856 | |
|---|---|
DigiKey Part Number | 900-0732511856-ND |
Manufacturer | |
Manufacturer Product Number | 0732511856 |
Description | SMA JACK,RECT,2 H FLNG W/SCRWS,S |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Jack, Female Socket 50 Ohms Panel Mount Compression |
Datasheet | Datasheet |
Category | Mounting Feature Flange |
Mfr | Fastening Type Threaded |
Series | Frequency - Max 18 GHz |
Packaging Bulk | Number of Ports 1 |
Part Status Active | Housing Color Silver |
Connector Style | Center Contact Material Beryllium Copper |
Connector Type Jack, Female Socket | Body Material Stainless Steel |
Contact Termination Compression | Center Contact Plating Gold |
Shield Termination Screw | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Voltage Rating 500 V |
Mounting Type Panel Mount | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0732511720 | Molex | 0 | 900-0732511720-ND | 3,55017 € | Parametric Equivalent |
| 0732511855 | Molex | 0 | 900-0732511855-ND | 12,02838 € | Parametric Equivalent |
| 141-0701-231 | Cinch Connectivity Solutions Johnson | 0 | 24-141-0701-231-ND | 27,36000 € | Parametric Equivalent |
| 141-0701-241 | Cinch Connectivity Solutions Johnson | 0 | 24-141-0701-241-ND | 27,36000 € | Parametric Equivalent |
| 2081891-1 | TE Connectivity AMP Connectors | 383 | 17-2081891-1-ND | 18,45000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 160 | 13,53150 € | 2.165,04 € |
| Unit Price without VAT: | 13,53150 € |
|---|---|
| Unit Price with VAT: | 16,10249 € |











