
0732511854 | |
|---|---|
DigiKey Part Number | WM23542-ND |
Manufacturer | |
Manufacturer Product Number | 0732511854 |
Description | CONN SMA RCPT STR 50OHM COMPRESS |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Receptacle, Female Socket 50 Ohms Panel Mount Compression |
Datasheet | Datasheet |
Category | Frequency - Max 27 GHz |
Mfr | Number of Ports 1 |
Series | Features EMI/RFI Gasket, Mounting Hardware |
Packaging Tray | Housing Color Silver |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Includes 3 pcs - 1 Connector, 2 Screws |
Connector Type Receptacle, Female Socket | Body Material Stainless Steel |
Contact Termination Compression | Center Contact Plating Gold |
Shield Termination Screw | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Panel Mount | Voltage Rating 500 V |
Mounting Feature Flange | Mating Cycles 500 |
Fastening Type Threaded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,90000 € | 16,90 € |
| 10 | 14,36100 € | 143,61 € |
| 25 | 13,46120 € | 336,53 € |
| 80 | 12,40113 € | 992,09 € |
| 160 | 11,80956 € | 1.889,53 € |
| 320 | 11,24650 € | 3.598,88 € |
| 560 | 10,81166 € | 6.054,53 € |
| Unit Price without VAT: | 16,90000 € |
|---|---|
| Unit Price with VAT: | 20,11100 € |

