




0732511851 | |
|---|---|
DigiKey Part Number | WM4282-ND |
Manufacturer | |
Manufacturer Product Number | 0732511851 |
Description | CONN SMA RCPT STR 50 OHM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Receptacle, Female Socket 50 Ohms Surface Mount Compression |
Datasheet | Datasheet |
EDA/CAD Models | 0732511851 Models |
Category | Frequency - Max 27 GHz |
Mfr | Number of Ports 1 |
Series | Features Mounting Hardware |
Packaging Bag | Housing Color Silver |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Includes 3 pcs - 1 Connector, 2 Screws |
Connector Type Receptacle, Female Socket | Body Material Stainless Steel |
Contact Termination Compression | Center Contact Plating Gold |
Shield Termination Screw | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Surface Mount | Voltage Rating 500 V |
Mounting Feature Flange | Mating Cycles 500 |
Fastening Type Threaded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,83000 € | 20,83 € |
| 10 | 17,70200 € | 177,02 € |
| 25 | 16,59360 € | 414,84 € |
| 50 | 15,80160 € | 790,08 € |
| 100 | 15,04780 € | 1.504,78 € |
| 250 | 14,10672 € | 3.526,68 € |
| 500 | 13,43432 € | 6.717,16 € |
| Unit Price without VAT: | 20,83000 € |
|---|---|
| Unit Price with VAT: | 24,78770 € |







