Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0732511152 | |
|---|---|
DigiKey Part Number | 900-0732511152-ND |
Manufacturer | |
Manufacturer Product Number | 0732511152 |
Description | SMA JACK, EDGE MOUNT, 50 OHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Jack, Female Socket 50 Ohms Board Edge, End Launch Solder |
Datasheet | Datasheet |
EDA/CAD Models | 0732511152 Models |
Category | Fastening Type Threaded |
Mfr | Frequency - Max 18 GHz |
Series | Number of Ports 1 |
Packaging Bulk | Housing Color Gold |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Brass |
Connector Type Jack, Female Socket | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Voltage Rating 500 V |
Mounting Type Board Edge, End Launch | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0732511153 | Molex | 3.865 | 900-0732511153-ND | 3,60000 € | Parametric Equivalent |
| 0732511190 | Molex | 0 | 900-0732511190-ND | 2,90710 € | Parametric Equivalent |
| 0732513150 | Molex | 0 | 900-0732513150-ND | 2,75902 € | Parametric Equivalent |
| 0732513151 | Molex | 0 | 900-0732513151-ND | 4,19387 € | Parametric Equivalent |
| 0732514430 | Molex | 0 | 900-0732514430-ND | 2,78051 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 3,85888 € | 1.543,55 € |
| Unit Price without VAT: | 3,85888 € |
|---|---|
| Unit Price with VAT: | 4,59207 € |












