SMA Connector Plug, Male Pin Free Hanging (In-Line), Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0732510750

DigiKey Part Number
900-0732510750-ND
Manufacturer
Manufacturer Product Number
0732510750
Description
SMA PLUG, RA, RG178
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
SMA Connector Plug, Male Pin Free Hanging (In-Line), Right Angle
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Connector Type
Plug, Male Pin
Mfr
Mounting Type
Free Hanging (In-Line), Right Angle
Series
Cable Group
RG-178
Packaging
Tray
Fastening Type
Threaded
Part Status
Active
Number of Ports
1
Connector Style
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 480
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
16,93000 €6,93 €
105,88400 €58,84 €
255,51480 €137,87 €
505,25160 €262,58 €
1005,00080 €500,08 €
2504,68776 €1.171,94 €
5004,46420 €2.232,10 €
1.0004,25134 €4.251,34 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:6,93000 €
Unit Price with VAT:8,24670 €