Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0732510550 | |
|---|---|
DigiKey Part Number | 900-0732510550-ND |
Manufacturer | |
Manufacturer Product Number | 0732510550 |
Description | SMA PLUG, R/A FOR .141 S.R. |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line), Right Angle Solder |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Mfr | Frequency - Max 18 GHz |
Series | Number of Ports 1 |
Packaging Bulk | Housing Color Silver |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Brass |
Connector Type Plug, Male Pin | Body Finish Nickel |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Voltage Rating 500 V |
Mounting Type Free Hanging (In-Line), Right Angle | Base Product Number |
Cable Group RG-402 (.141" Semi Rigid) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 142-0694-106 | Cinch Connectivity Solutions Johnson | 0 | 142-0694-106-ND | 8,04588 € | Parametric Equivalent |
| 9204740C1163 | Ease Electronics | 30 | 4627-9204740C1163-ND | 88,47000 € | Parametric Equivalent |
| 9443-7563-009 | Radiall USA, Inc. | 0 | 2201-9443-7563-009-ND | 19,40720 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.200 | 10,73573 € | 34.354,34 € |
| Unit Price without VAT: | 10,73573 € |
|---|---|
| Unit Price with VAT: | 12,77552 € |



