New at DigiKey
Cable Assembly Coaxial N-Type to N-Type
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0732392680

DigiKey Part Number
900-0732392680-ND
Manufacturer
Manufacturer Product Number
0732392680
Description
2.92M TO 2.92F (BH) ON .086 CABL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial N-Type to N-Type
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Style
N-Type to N-Type
Manufacturer
Molex
Cable Impedance
50 Ohms
Series
Connector Impedance
50 Ohms
Packaging
Bulk
Overall Impedance
50 Ohms
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2179,26500 €358,53 €
Manufacturers Standard Package
Unit Price without VAT:179,26500 €
Unit Price with VAT:213,32535 €