New at DigiKey
Cable Assembly Coaxial 1.85mm to 1.85mm 2.18mm OD Coaxial Cable 6.000" (152.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0732392500

DigiKey Part Number
900-0732392500-ND
Manufacturer
Manufacturer Product Number
0732392500
Description
1.85M TO 1.85F (BH) ON .086 CABL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial 1.85mm to 1.85mm 2.18mm OD Coaxial Cable 6.000" (152.40mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Contact Gender
Female
Manufacturer
Molex
2nd Connector Mounting Type
Panel Mount
Series
Length
6.000" (152.40mm)
Packaging
Bulk
Cable Type
2.18mm OD Coaxial Cable
Part Status
Active
Cable Impedance
50 Ohms
Style
1.85mm to 1.85mm
Connector Impedance
50 Ohms
1st Connector
1.85mm Plug
Overall Impedance
50 Ohms
1st Contact Gender
Male
Frequency - Max
67 GHz
1st Connector Mounting Type
Free Hanging (In-Line)
Color
Blue
2nd Connector
1.85mm Jack
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2284,53000 €569,06 €
Manufacturers Standard Package
Unit Price without VAT:284,53000 €
Unit Price with VAT:338,59070 €