New at DigiKey
Cable Assembly Coaxial 2.4mm to 2.4mm 1.19mm OD Coaxial Cable 24.00" (609.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0732392360

DigiKey Part Number
900-0732392360-ND
Manufacturer
Manufacturer Product Number
0732392360
Description
2.4M TO 2.4F (BH) ON .047 CABLE
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial 2.4mm to 2.4mm 1.19mm OD Coaxial Cable 24.00" (609.60mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Contact Gender
Female
Manufacturer
Molex
2nd Connector Mounting Type
Panel Mount
Series
Length
24.00" (609.60mm)
Packaging
Bulk
Cable Type
1.19mm OD Coaxial Cable
Part Status
Active
Cable Impedance
50 Ohms
Style
2.4mm to 2.4mm
Connector Impedance
50 Ohms
1st Connector
2.4mm Plug
Overall Impedance
50 Ohms
1st Contact Gender
Male
Frequency - Max
50 GHz
1st Connector Mounting Type
Free Hanging (In-Line)
Color
Blue
2nd Connector
2.4mm Jack
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2268,53500 €537,07 €
Manufacturers Standard Package
Unit Price without VAT:268,53500 €
Unit Price with VAT:319,55665 €